Part Details for PT381024 by TE Connectivity
Overview of PT381024 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT381024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3325
|
Newark | Pt381024 |Potter&brumfield Te Connectivity PT381024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7100 / $19.6600 | Buy Now |
|
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant |
80 In Stock |
|
$9.9900 / $14.4600 | Buy Now |
DISTI #
71293055
|
Verical | Power Relay 24VDC 10A 3PDT(28mm 22.5mm 30mm) THT Min Qty: 10 Package Multiple: 10 Date Code: 2241 | Americas - 80 |
|
$16.2145 / $18.6340 | Buy Now |
DISTI #
TE Connectivity PT381024
|
PEI Genesis | Power/Signal Relay 3 Form C | 80 |
|
Buy Now | |
|
Master Electronics | General Purpose PT Series Miniature Relay RoHS: Compliant |
80 In Stock |
|
$9.9900 / $14.4600 | Buy Now |
Part Details for PT381024
PT381024 CAD Models
PT381024 Part Data Attributes:
|
PT381024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT381024
TE Connectivity
POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 0.031A (COIL), 24VDC (COIL), 750mW (COIL), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 66 Weeks | |
Body Breadth | 22.5 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 741 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 777 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 30 | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 3 FORM C | |
Relay Function | 3PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |