Part Details for PT5010A0HN/C1,151 by NXP Semiconductors
Overview of PT5010A0HN/C1,151 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT5010A0HN/C1,151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9426
|
Newark | Universal Nfc Card Emulation And Nfc Peer-To-Peer Solution/Tray Rohs Compliant: Yes |Nxp PT5010A0HN/C1,151 Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $2.5600 | Buy Now |
|
Rochester Electronics | IC NFC CARD UNIV 32HVQFN RoHS: Compliant Status: Obsolete Min Qty: 1 | 490 |
|
$2.5400 / $2.9900 | Buy Now |
Part Details for PT5010A0HN/C1,151
PT5010A0HN/C1,151 CAD Models
PT5010A0HN/C1,151 Part Data Attributes:
|
PT5010A0HN/C1,151
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PT5010A0HN/C1,151
NXP Semiconductors
PT5010A0HN - Universal NFC card emulation and NFC peer-to-peer solution
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | VQCCN, | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |