-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 5000ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9412
|
Newark | Ntc Thermistor, 5K, Radial Leaded, Zero Power Resistance At 25°C:5Kohm, Product Range:Pt Series, Thermistor Mounting:Through Hole, Beta Value (K):3892K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded Rohs Compliant: Yes |Littelfuse PT502J2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9800 / $1.2600 | Buy Now |
DISTI #
615-1009-ND
|
DigiKey | THERMISTOR NTC 5KOHM 3892K BEAD Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
545 In Stock |
|
$0.8938 / $1.7800 | Buy Now |
DISTI #
803-PT502J2
|
Mouser Electronics | NTC Thermistors 5K OHM .2% DEG C INTRCHGBL RoHS: Compliant | 1235 |
|
$0.8930 / $1.7800 | Buy Now |
|
Future Electronics | PT Series 5 kOhm ±0.2°C 3892 K Radial Epoxy Coated NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.9900 / $1.0800 | Buy Now |
DISTI #
PT502J2
|
TTI | NTC Thermistors 5K OHM .2% DEG C INTRCHGBL RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.8800 / $0.9500 | Buy Now |
DISTI #
PT502J2
|
TME | NTC thermistor, 5kΩ, THT, 3892K, -80÷150°C, 38mm, ±0,2°C Min Qty: 500 | 0 |
|
$1.1600 | RFQ |
DISTI #
2889397
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2111 / $3.0794 | Buy Now |
DISTI #
2889397
|
Farnell | RoHS: Compliant Min Qty: 500 Lead time: 10 Weeks, 3 Days Container: Each | 0 |
|
$3.1390 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR NTC 5K 0.2°C 3892K BEAD FREE HANGING | 0 |
|
$1.8401 / $2.0241 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT502J2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PT502J2
Littelfuse Inc
NTC Thermistor, 5000ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -80 °C | |
Package Length | 2.413 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.03 W | |
Rated Temperature | 25 °C | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3892 K | |
Thermistor Application | TEMPERATURE SENSING |