Part Details for PT5403 by ifm efector inc
Overview of PT5403 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT5403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2330-PT5403-ND
|
DigiKey | SENSOR 362PSI 1/4" .02A Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$167.5000 | Buy Now |
DISTI #
70746508
|
RS | Press Sensr For Gas, Liquid, 25bar Max Press, 8.5 - 36 Vdc, IP67, IP69K | ifm efector PT5403 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$149.0800 / $167.5000 | Buy Now |
|
Neutron USA | Press Sensor, L/G, R: 0-360 psi, 8.5-36Vdc, 1Ana 4-20mA, G 1/4 ext, M12 Conn | 2 |
|
$384.0800 | Buy Now |