Part Details for PT570524 by TE Connectivity
Overview of PT570524 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT570524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2086
|
Newark | General Purpose Relay, Pt Series, Power, Non Latching, 4Pdt, 24 Vac, 6 A Rohs Compliant: Yes |Schrack Te Connectivity PT570524 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$6.6200 / $11.4000 | Buy Now |
DISTI #
36K3459
|
Newark | Relay, 4Pdt, 240Vac, 6A, Contact Configuration:4Pdt, Coil Voltage:24Vac, Contact Current:6A, Product Range:Pt Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schrack Te Connectivity PT570524 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$6.6200 / $11.4000 | Buy Now |
DISTI #
75AC0984
|
Newark | Pt570524 |Potter&brumfield Te Connectivity PT570524 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6200 / $9.9400 | Buy Now |
DISTI #
PB914-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 24V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
434 In Stock |
|
$6.3913 / $10.9600 | Buy Now |
DISTI #
36K3459
|
Avnet Americas | Electromechanical Relay 4PDT 12A 24VAC 192Ohm Plug-In - Bulk (Alt: 36K3459) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 55 Weeks, 5 Days Container: Bulk | 50 Partner Stock |
|
$8.4900 / $12.2000 | Buy Now |
DISTI #
655-PT570524
|
Mouser Electronics | Industrial Relays 4P SLDR TST BTN 24AC RoHS: Compliant | 146 |
|
$6.2200 / $10.9600 | Buy Now |
|
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant |
500 In Stock |
|
$5.9000 / $9.0800 | Buy Now |
DISTI #
77319585
|
Verical | Power Relay 24VAC 6A 4PDT(28mm 22.5mm 29mm) Socket RoHS: Compliant Min Qty: 20 Package Multiple: 10 | Americas - 420 |
|
$5.7761 / $7.7778 | Buy Now |
DISTI #
69896890
|
Verical | Power Relay 24VAC 6A 4PDT(28mm 22.5mm 29mm) Socket RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1748 | Americas - 210 |
|
$9.2537 / $11.8075 | Buy Now |
DISTI #
17431324
|
Verical | Power Relay 24VAC 6A 4PDT(28mm 22.5mm 29mm) Socket RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 210 |
|
$6.1700 / $7.5000 | Buy Now |
Part Details for PT570524
PT570524 CAD Models
PT570524 Part Data Attributes:
|
PT570524
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT570524
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 1000mW (COIL), 6A (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 21.6 V , COIL RELEASE VOLTAGE(AC): 7.2 V; RELEASE TIME WITH DIODE | |
Body Breadth | 22.5 mm | |
Body Height | 29 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(AC)-Max | 0.042 A | |
Coil Operate Voltage(AC) | 19.2 V | |
Coil Power | 1000 mW | |
Coil Release Voltage(AC) | 7.2 V | |
Coil Resistance | 192 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 1500VA@400VAC | |
Contact (AC) Max Rating R Load | 6A@240VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2000 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operate Time | 23 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 28 X 22.5 X 29 | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |