Part Details for PT5S7LC4 by TE Connectivity
Overview of PT5S7LC4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PT5S7LC4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0812
|
Newark | Relay, 24Vdc, 6A, 4Pdt, Din, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Pt Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Screw, Contact Rohs Compliant: Yes |Schrack Te Connectivity PT5S7LC4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$17.7300 / $30.0100 | Buy Now |
DISTI #
75AC0969
|
Newark | Pt5S7Lc4 |Potter&brumfield Te Connectivity PT5S7LC4 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6300 / $33.9900 | Buy Now |
DISTI #
08H3370
|
Newark | Relay, 4Pdt, 240Vac, 6A, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Pt Series, Relay Mounting:Din Rail, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Relay Terminals:Screw, Depth:58Mm Rohs Compliant: Yes |Schrack Te Connectivity PT5S7LC4 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1000 / $28.0900 | Buy Now |
DISTI #
PB1532-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 6A 24V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
32 In Stock |
|
$29.8637 / $37.3300 | Buy Now |
DISTI #
655-PT5S7LC4
|
Mouser Electronics | Industrial Relays PT 4-pole CO 24vdc RoHS: Compliant | 14 |
|
$27.9900 / $37.3200 | Buy Now |
|
Onlinecomponents.com | General Purpose PT Series Miniature Relay RoHS: Compliant |
55 In Stock |
|
$20.5000 / $29.2400 | Buy Now |
DISTI #
77316511
|
Verical | Power Relay 24VDC 6A 4PDT(73.5x27x58)mm DIN Rail Min Qty: 5 Package Multiple: 5 | Americas - 115 |
|
$14.7681 / $18.6061 | Buy Now |
DISTI #
67011339
|
Verical | Power Relay 24VDC 6A 4PDT(73.5x27x58)mm DIN Rail Min Qty: 5 Package Multiple: 5 Date Code: 2310 | Americas - 55 |
|
$31.5152 / $37.0127 | Buy Now |
DISTI #
1415076-1
|
TTI | General Purpose Relays PT5S7LC4 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 5 Container: Each | Americas - 0 |
|
$23.5200 / $24.4700 | Buy Now |
DISTI #
PT5S7LC4
|
TME | Relay: interface, 4PDT, Ucoil: 24VDC, 6A, 6A/250VAC, 6A/30VDC, 777Ω Min Qty: 1 | 24 |
|
$16.1800 / $23.1400 | Buy Now |
Part Details for PT5S7LC4
PT5S7LC4 CAD Models
PT5S7LC4 Part Data Attributes
|
PT5S7LC4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT5S7LC4
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.03A (Coil), 24VDC (Coil), 741mW (Coil), 6A (Contact), DC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 27 mm | |
Body Height | 58 mm | |
Body Length or Diameter | 73.5 mm | |
Coil Current(DC)-Max | 0.03 A | |
Coil Power | 741 mW | |
Coil Resistance | 777 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@240VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 2500 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX | |
Physical Dimension | 73.5mm x 27mm x 58mm | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |