-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Datacom Transformer, LAN; 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1; 1CT:1, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT61020ELCT-ND
|
DigiKey | PULSE XFMR 1CT:1 350UH Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7225 In Stock |
|
$1.4362 / $2.7300 | Buy Now |
DISTI #
PT61020EL
|
Avnet Americas | Telecom Transformer 10/100/1000 Base-T LAN 1CT:1 1500VAC 0.9Prim. 0.9Sec. SMD T/R - Tape and Reel (Alt: PT61020EL) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1250 / $1.2780 | Buy Now |
DISTI #
652-PT61020EL
|
Mouser Electronics | Audio Transformers / Signal Transformers 350uHmin. .50uHmax. OP -40C to +85C RoHS: Compliant | 8980 |
|
$1.3400 / $2.7300 | Buy Now |
|
Onlinecomponents.com | Telecom Transformer 1CT:1 0.9Ohm Prim. DCR 0.9Ohm Sec. DCR 24Term. Gull Wing SMD RoHS: Compliant |
1949 In Stock 2800 On Order |
|
$1.1200 / $1.1300 | Buy Now |
|
Bristol Electronics | 122 |
|
RFQ | ||
|
Quest Components | 56 |
|
$2.7100 / $4.0650 | Buy Now | |
DISTI #
PT61020EL
|
TTI | Audio Transformers / Signal Transformers 350uHmin. .50uHmax. OP -40C to +85C pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel | Americas - 0 |
|
$1.1700 / $1.3100 | Buy Now |
DISTI #
PT61020EL
|
Avnet Americas | Telecom Transformer 10/100/1000 Base-T LAN 1CT:1 1500VAC 0.9Prim. 0.9Sec. SMD T/R - Tape and Reel (Alt: PT61020EL) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.1250 / $1.2780 | Buy Now |
DISTI #
PT61020EL
|
TME | Transformer: LAN, 350uH Min Qty: 1 | 0 |
|
$4.5700 / $5.2300 | RFQ |
|
Ameya Holding Limited | TRANSFORMER LAN | 584 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT61020EL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PT61020EL
Bourns Inc
Datacom Transformer, LAN; 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1; 1CT:1, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | HIGHT DIMENSION INCLUDES TEMINAL ALSO | |
Application | LAN; 10/100/1000 BASE-T; ETHERNET | |
Height | 6 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e3 | |
Length | 17.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Primary Inductance | 350 µH | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1; 1CT:1 | |
Width | 12.2 mm |
This table gives cross-reference parts and alternative options found for PT61020EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT61020EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT61020L | Datacom Transformer, 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1, ROHS COMPLIANT | Bourns Inc | PT61020EL vs PT61020L |
PT61020 | Datacom Transformer, 10/100/1000 BASE-T; ETHERNET Application(s), 1CT:1 | Bourns Inc | PT61020EL vs PT61020 |