Part Details for PT6KH-503C1010 by Amphenol Piher
Overview of PT6KH-503C1010 by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT6KH-503C1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-PT6KH-503C1010-ND
|
DigiKey | TRIMMER 50KOHM 0.05W PC PIN SIDE Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.6030 / $0.7110 | Buy Now |
|
Ozdisan Elektronik | TRIMPOT CARBON H 6MM 50K ±10% CROSS STEEL | 0 |
|
$0.1867 / $0.2147 | RFQ |