Part Details for PT6KV-503A2020 by Amphenol Corporation
Overview of PT6KV-503A2020 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT6KV-503A2020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PT6KV-503A2020
|
Avnet Americas | Resistor Carbon Film Trimmer Top Adjustment 50K Ohm 20% 1/10W 1 Turn PC Pin Through Hole Bulk - Bulk (Alt: PT6KV-503A2020) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2000 |
|
RFQ | |
DISTI #
531-PT6KV-50K
|
Mouser Electronics | Trimmer Resistors - Through Hole 50Kohms 6mm Rnd Top adj RoHS: Compliant | 14 |
|
$0.2970 / $0.5600 | Buy Now |
DISTI #
PT6KV-503A2020
|
Avnet Americas | Resistor Carbon Film Trimmer Top Adjustment 50K Ohm 20% 1/10W 1 Turn PC Pin Through Hole Bulk - Bulk (Alt: PT6KV-503A2020) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2000 |
|
RFQ | |
DISTI #
PT6KV-503A2020
|
Avnet Americas | Resistor Carbon Film Trimmer Top Adjustment 50K Ohm 20% 1/10W 1 Turn PC Pin Through Hole Bulk - Bulk (Alt: PT6KV-503A2020) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2000 |
|
RFQ | |
DISTI #
PT6KV-503A2020
|
Avnet Abacus | Resistor Carbon Film Trimmer Top Adjustment 50K Ohm 20% 1/10W 1 Turn PC Pin Through Hole Bulk (Alt: PT6KV-503A2020) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now |
Part Details for PT6KV-503A2020
PT6KV-503A2020 CAD Models
PT6KV-503A2020 Part Data Attributes
|
PT6KV-503A2020
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PT6KV-503A2020
Amphenol Corporation
Trimmer, Carbon, 0.1W, 50000ohm, 100V, 20% +/-Tol, 300ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Amphenol | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | FLAME PROOF | |
Construction | Circular | |
Ganging Number | 1 | |
Lead Length | 3.3 mm | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 6.3 mm | |
Package Length | 4 mm | |
Package Style | PCB Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 50 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 200 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 100 V |