Part Details for PT71949 by Bourns Inc
Overview of PT71949 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT71949
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-PT71949
|
Mouser Electronics | Audio Transformers / Signal Transformers ISDN TRANSFORMER RoHS: Not Compliant | 0 |
|
$3.3600 / $5.8100 | Order Now |
Part Details for PT71949
PT71949 CAD Models
PT71949 Part Data Attributes
|
PT71949
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PT71949
Bourns Inc
Datacom Transformer, ISDN Application(s), 1:4:1,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ISDN | |
Height | 15.4 mm | |
Isolation Voltage | 1500 V | |
Length | 14.4 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TRAY | |
Primary Inductance | 30000 µH | |
Surface Mount | NO | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:4:1 | |
Width | 9.5 mm |