Part Details for PT7775N by Texas Instruments
Overview of PT7775N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PT7775N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Voltage-mode, 32A, 400kHz Switching Freq-Max, Hybrid ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$54.2800 / $63.8500 | Buy Now |
Part Details for PT7775N
PT7775N CAD Models
PT7775N Part Data Attributes
|
PT7775N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PT7775N
Texas Instruments
32A SWITCHING REGULATOR, 400kHz SWITCHING FREQ-MAX, SMA27, VERTICAL THROUGH HOLE, SIP-27
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | VERTICAL THROUGH HOLE, SIP-27 | |
Pin Count | 27 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T27 | |
Number of Functions | 1 | |
Number of Terminals | 27 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 32 A | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP27 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |