Part Details for PT7C5027C3-2WF by Pericom Technology Inc
Overview of PT7C5027C3-2WF by Pericom Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for PT7C5027C3-2WF
PT7C5027C3-2WF CAD Models
PT7C5027C3-2WF Part Data Attributes
|
PT7C5027C3-2WF
Pericom Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PT7C5027C3-2WF
Pericom Technology Inc
Clock Generator, CMOS, WAFER-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM TECHNOLOGY INC | |
Part Package Code | WAFER | |
Package Description | WAFER-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XUUC-N6 | |
JESD-609 Code | e0 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Primary Clock/Crystal Frequency-Nom | 60 MHz | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for PT7C5027C3-2WF
This table gives cross-reference parts and alternative options found for PT7C5027C3-2WF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7C5027C3-2WF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7C5027C4-2DE | Clock Generator, CMOS, DIE-6 | Pericom Technology Inc | PT7C5027C3-2WF vs PT7C5027C4-2DE |
PT7C5027B2-2WF | Clock Generator, CMOS, WAFER-6 | Pericom Technology Inc | PT7C5027C3-2WF vs PT7C5027B2-2WF |
PT7C5027B5-2DE | Clock Generator, CMOS, DIE-6 | Pericom Technology Inc | PT7C5027C3-2WF vs PT7C5027B5-2DE |
PT7C5027B7-2DE | Clock Generator, CMOS, DIE-6 | Pericom Technology Inc | PT7C5027C3-2WF vs PT7C5027B7-2DE |
NJU6221C3C-V | Clock Generator, 60MHz, CMOS, DIE-6 | New Japan Radio Co Ltd | PT7C5027C3-2WF vs NJU6221C3C-V |
NJU6212CC-D | Clock Generator, CMOS, DIE-6 | New Japan Radio Co Ltd | PT7C5027C3-2WF vs NJU6212CC-D |
PT7C5027C7-2DE | Clock Generator, CMOS, DIE-6 | Pericom Technology Inc | PT7C5027C3-2WF vs PT7C5027C7-2DE |
PT7C5027A1-2WF | Clock Generator, CMOS, WAFER-6 | Pericom Technology Inc | PT7C5027C3-2WF vs PT7C5027A1-2WF |
NJU6214BC-L | Clock Generator, CMOS, DIE-6 | New Japan Radio Co Ltd | PT7C5027C3-2WF vs NJU6214BC-L |
NJU6214CW-V | Clock Generator, CMOS, DIE-6 | New Japan Radio Co Ltd | PT7C5027C3-2WF vs NJU6214CW-V |