Part Details for PT7M7437TAEX by Diodes Incorporated
Overview of PT7M7437TAEX by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PT7M7437TAEX
PT7M7437TAEX CAD Models
PT7M7437TAEX Part Data Attributes
|
PT7M7437TAEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7M7437TAEX
Diodes Incorporated
Power Supply Support Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |