Part Details for PT8420-0030-521-1160 by TE Connectivity
Overview of PT8420-0030-521-1160 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PT8420-0030-521-1160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20018239-00
|
Avnet Americas | PT8420-0030-521-1160: CTO-11500000-03 - Bulk (Alt: 20018239-00) Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
20018239-00
|
Avnet Americas | PT8420-0030-521-1160: CTO-11500000-03 - Bulk (Alt: 20018239-00) Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
20018239-00
|
Avnet Americas | PT8420-0030-521-1160: CTO-11500000-03 - Bulk (Alt: 20018239-00) Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ |
Part Details for PT8420-0030-521-1160
PT8420-0030-521-1160 CAD Models
PT8420-0030-521-1160 Part Data Attributes
|
PT8420-0030-521-1160
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PT8420-0030-521-1160
TE Connectivity
Wire Wound Potentiometric Sensor, 0.18%, 4-20mA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 48 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.18% | |
Operating Temperature-Max | 93 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Repeatability | 0.05 | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND |