-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photo Transistor, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1164-ND
|
DigiKey | SENSOR PHOTO 940NM SIDE VIEW RAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
3212 In Stock |
|
$0.0990 / $0.4600 | Buy Now |
DISTI #
PT908-7C-F
|
Avnet Americas | Phototransistor IR Chip Silicon 940nm 2-Pin Side Looker Bag - Bulk (Alt: PT908-7C-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0544 / $0.0994 | Buy Now |
DISTI #
638-PT9087CF
|
Mouser Electronics | Phototransistors IR Phototransistor RoHS: Compliant | 0 |
|
$0.0890 / $0.1020 | Order Now |
|
Future Electronics | 940 nm 1.5 mm Side View Clear Radial Through Hole Infrared Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.0910 / $0.1000 | Buy Now |
|
Future Electronics | 940 nm 1.5 mm Side View Clear Radial Through Hole Infrared Phototransistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.0910 / $0.1110 | Buy Now |
DISTI #
PT908-7C-F
|
TME | Phototransistor, 1.5mm, Dim: 2.25x4.5x5.7mm, λp max: 940nm, 30V Min Qty: 5 | 155 |
|
$0.0587 / $0.1710 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 394 |
|
$0.3000 / $0.4600 | Buy Now |
DISTI #
3209081004
|
EBV Elektronik | Phototransistor IR Chip Silicon 940nm 2-Pin Side Looker Bag (Alt: 3209081004) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | EBV - 2000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PT908-7C-F
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PT908-7C-F
Everlight Electronics Co Ltd
Photo Transistor, 940nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.70.80 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Everlight | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | PHOTO TRANSISTOR | |
Peak Wavelength | 940 nm | |
Shape | ROUND | |
Size | 1.5 mm |