Part Details for PT9101-0100-121-1110 by TE Connectivity
Overview of PT9101-0100-121-1110 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT9101-0100-121-1110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-PT9101-0100-121-1110-ND
|
DigiKey | PT9101-0100-121-1110 Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,183.6500 | Buy Now |
DISTI #
04-0974-0050
|
Avnet Americas | Cable Actuated Position Sensor Linear 500Ohm Potentiometer Output 100-Inch Stroke 30V Analog Screw Mount - Bulk (Alt: 04-0974-0050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,007.6374 / $1,212.5806 | Buy Now |
DISTI #
571-T910101001211110
|
Mouser Electronics | Industrial Motion & Position Sensors PT9101-0100-121-1110 RoHS: Compliant | 1 |
|
$1,146.9800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,011.9900 / $1,202.6100 | Buy Now | |
DISTI #
04-0974-0050
|
Avnet Americas | Cable Actuated Position Sensor Linear 500Ohm Potentiometer Output 100-Inch Stroke 30V Analog Screw Mount - Bulk (Alt: 04-0974-0050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,007.6374 / $1,212.5806 | Buy Now |
|
Master Electronics | 0 |
|
$1,011.9900 / $1,202.6100 | Buy Now |