Part Details for PT989-5PV6K22B1C10G by L-com Inc
Overview of PT989-5PV6K22B1C10G by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PT989-5PV6K22B1C10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3474
|
Newark | Pressure Transmitter, Gauge, 5Psi, 5Vdc, Operating Pressure Max:5Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:5Vdc, Port Style:1/2" Nptm, Supply Current:-, Product Range:Pt989 Series Rohs Compliant: Yes |L-Com PT989-5PV6K22B1C10G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$290.4000 | Buy Now |
DISTI #
5073-PT989-5PV6K22B1C10G-ND
|
DigiKey | 0~5PSI, 0.5~4.5VDC OUTPUT, 5VDC, Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$331.5668 / $354.0000 | Buy Now |
DISTI #
71930393
|
RS | Pressure Transmitter, 0-5psi, 0.5-4.5V out, 5V, Stainless 316L, NPT1/2 M | L-com PT989-5PV6K22B1C10G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$373.9900 | RFQ |
|
Onlinecomponents.com | 0~5psi, 0.5~4.5VDC output, 5VDC, Stainless Steel, | 0 |
|
$332.2100 / $357.9000 | Buy Now |
DISTI #
77731155
|
Verical | PT989-5PV6K22B1C10G Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$299.1920 / $373.9900 | Buy Now |
DISTI #
PT989-5PV6K22B1C10G
|
L-com US | PT989-5PV6K22B1C10G is a highly stable and reliable pressure transmitter with span and zero correction. PT989-5PV6K22B1C10G pressure transmitter comes in a compact size, and is lightweight and stable. It can be used to measure pressure levels for many applications in metallurgy, mining, chemicals, water supply and waste management. Min Qty: 1 Package Multiple: 1 | 3 |
|
$74.9200 / $93.6500 | Buy Now |