Part Details for PTA1543-2010CIB103 by Bourns Inc
Overview of PTA1543-2010CIB103 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTA1543-2010CIB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8037
|
Newark | Slide Potentiometer, 10K, 0.05W, Linear, Slide Potentiometer Type:Low Profile, Track Resistance:10Kohm, Resistance Tolerance:± 20%, Power Rating:50Mw, Track Taper:Linear, Potentiometer Mounting:Through Hole, Length Of Travel:15Mm Rohs Compliant: Yes |Bourns PTA1543-2010CIB103 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7340 / $0.7960 | Buy Now |
DISTI #
PTA1543-2010CIB103-ND
|
DigiKey | SLIDE POT 10K OHM 0.05W TOP 15MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
531 In Stock |
|
$0.7878 / $1.7300 | Buy Now |
DISTI #
PTA1543-2010CIB103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 50 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTA1543-2010CIB103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.6500 / $0.7384 | Buy Now |
DISTI #
652-PTA15432010CIB10
|
Mouser Electronics | Slide Potentiometers 10MM SHAFT NO DET 15MM STRK SNG LIN RoHS: Compliant | 607 |
|
$0.7430 / $1.7300 | Buy Now |
|
Onlinecomponents.com | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 50 mW, Linear, Through Hole RoHS: Compliant |
1000 In Stock |
|
$0.7870 / $1.6000 | Buy Now |
DISTI #
PTA1543-2010CIB103
|
TTI | Slide Potentiometers 10MM SHAFT NO DET 15MM STRK SNG LIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$0.6600 / $0.9600 | Buy Now |
|
Velocity Electronics | Our Stock | 3000 |
|
RFQ | |
DISTI #
PTA1543-2010CIB103
|
Avnet Abacus | Slide Potentiometer, Low Profile Type, 10 kOhm, � 20%, 50 mW, Linear, Through Hole (Alt: PTA1543-2010CIB103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 50 mW, Linear, Through Hole RoHS: Compliant |
1000 In Stock |
|
$0.7870 / $1.6000 | Buy Now |
Part Details for PTA1543-2010CIB103
PTA1543-2010CIB103 CAD Models
PTA1543-2010CIB103 Part Data Attributes:
|
PTA1543-2010CIB103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTA1543-2010CIB103
Bourns Inc
Potentiometer, Carbon Composition, 0.05W, 10000ohm, 100V, 20% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 3.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 5.7 mm | |
Package Length | 30 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 100 V |
Alternate Parts for PTA1543-2010CIB103
This table gives cross-reference parts and alternative options found for PTA1543-2010CIB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTA1543-2010CIB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTA1543-2015CIB103 | Potentiometer, Carbon Composition, 0.05W, 10000ohm, 100V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA1543-2010CIB103 vs PTA1543-2015CIB103 |