Part Details for PTA1543-2015CPB104 by Bourns Inc
Overview of PTA1543-2015CPB104 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTA1543-2015CPB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK6619
|
Newark | Panel Control - Slide Carbon /Box |Bourns PTA1543-2015CPB104 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7340 / $0.7960 | Buy Now |
DISTI #
118-PTA1543-2015CPB104-ND
|
DigiKey | SLIDE POT 100KOHM 0.05W TOP 15MM Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9454 | Buy Now |
DISTI #
PTA1543-2015CPB104
|
Avnet Americas | Resistor Low Profile Slide POT 100k Ohm 20% 1/20W 15mm Stroke Length 2 Pin PC Style Screw Mounting - Boxed Product (Development Kits) (Alt: PTA1543-2015CPB104) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.6500 / $0.7384 | Buy Now |
DISTI #
652-PT15432015CPB104
|
Mouser Electronics | Slide Potentiometers PANEL CONTROL - SLIDE CARBON RoHS: Compliant | 818 |
|
$0.8580 / $1.7100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7130 / $1.0400 | Buy Now | |
DISTI #
PTA1543-2015CPB104
|
Avnet Americas | Resistor Low Profile Slide POT 100k Ohm 20% 1/20W 15mm Stroke Length 2 Pin PC Style Screw Mounting - Boxed Product (Development Kits) (Alt: PTA1543-2015CPB104) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.6500 / $0.7384 | Buy Now |
DISTI #
PTA1543-2015CPB104
|
Avnet Americas | Resistor Low Profile Slide POT 100k Ohm 20% 1/20W 15mm Stroke Length 2 Pin PC Style Screw Mounting - Boxed Product (Development Kits) (Alt: PTA1543-2015CPB104) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.6500 / $0.7384 | Buy Now |
|
Master Electronics | 0 |
|
$0.7130 / $1.0400 | Buy Now |
Part Details for PTA1543-2015CPB104
PTA1543-2015CPB104 CAD Models
PTA1543-2015CPB104 Part Data Attributes
|
PTA1543-2015CPB104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTA1543-2015CPB104
Bourns Inc
Potentiometer, Carbon Composition, 0.05W, 100000ohm, 100V, 20% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 3.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 5.7 mm | |
Package Length | 30 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 100 V |
Alternate Parts for PTA1543-2015CPB104
This table gives cross-reference parts and alternative options found for PTA1543-2015CPB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTA1543-2015CPB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTA1543-2215CIB104 | Potentiometer, Carbon Composition, 0.05W, 100000ohm, 100V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA1543-2015CPB104 vs PTA1543-2215CIB104 |