-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon Composition, 0.015W, 10000ohm, 50V, 20% +/-Tol, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3196
|
Newark | Panel Control - Slide Carbon /Box |Bourns PTA1544-2015CIA103 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8680 / $0.9410 | Buy Now |
DISTI #
PTA1544-2015CIA103-ND
|
DigiKey | SLIDE POT 10KOHM 0.015W TOP 15MM Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1181 | Buy Now |
DISTI #
PTA1544-2015CIA103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 15 mW, Audio, Through Hole - Boxed Product (Development Kits) (Alt: PTA1544-2015CIA103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.7688 / $0.8733 | Buy Now |
DISTI #
652-PTA15442015CIA10
|
Mouser Electronics | Slide Potentiometers 15MM SHAFT NO DET 15MM STRK DUAL AUD RoHS: Compliant | 38 |
|
$1.0300 / $2.0500 | Buy Now |
DISTI #
70774637
|
RS | PANEL CONTROL - SLIDE CARBON | Bourns PTA1544-2015CIA103 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 / $1.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8440 / $1.2300 | Buy Now |
DISTI #
PTA1544-2015CIA103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 15 mW, Audio, Through Hole - Boxed Product (Development Kits) (Alt: PTA1544-2015CIA103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.7688 / $0.8733 | Buy Now |
DISTI #
PTA1544-2015CIA103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 15 mW, Audio, Through Hole - Boxed Product (Development Kits) (Alt: PTA1544-2015CIA103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.7688 / $0.8733 | Buy Now |
DISTI #
PTA1544-2015CIA103
|
Avnet Abacus | Slide Potentiometer, Low Profile Type, 10 kOhm, � 20%, 15 mW, Audio, Through Hole (Alt: PTA1544-2015CIA103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8440 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTA1544-2015CIA103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTA1544-2015CIA103
Bourns Inc
Potentiometer, Carbon Composition, 0.015W, 10000ohm, 50V, 20% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 2 | |
JESD-609 Code | e3 | |
Lead Length | 3.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 5.7 mm | |
Package Length | 30 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.015 W | |
Resistance | 10000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 50 V |