-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon Composition, 0.1W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K0680
|
Newark | Slide Potentiometer, 10K, 0.1W, Linear, Slide Potentiometer Type:Low Profile, Track Resistance:10Kohm, Resistance Tolerance:± 20%, Power Rating:100Mw, Track Taper:Linear, Potentiometer Mounting:Through Hole, Length Of Travel:20Mm Rohs Compliant: Yes |Bourns PTA2043-2015DPB103 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7010 / $0.7610 | Buy Now |
DISTI #
PTA2043-2015DPB103-ND
|
DigiKey | SLIDE POT 10K OHM 0.1W TOP 20MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
583 In Stock |
|
$0.7630 / $1.7100 | Buy Now |
DISTI #
PTA2043-2015DPB103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 100 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTA2043-2015DPB103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.6212 / $0.7057 | Buy Now |
DISTI #
652-PTA2432015DPB103
|
Mouser Electronics | Slide Potentiometers 10K LINEAR RoHS: Compliant | 0 |
|
$0.7630 / $1.6900 | Order Now |
|
Onlinecomponents.com | Res Carbon Film POT 10K Ohm 20% 0.1W(1/10W) (35 X 9 X 24.5mm) Pin Thru-Hole Automotive RoHS: Compliant |
1007 In Stock |
|
$0.7300 / $1.1990 | Buy Now |
DISTI #
PTA2043-2015DPB103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 100 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTA2043-2015DPB103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.6212 / $0.7057 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 304 |
|
$1.9303 / $2.0129 | Buy Now |
DISTI #
PTA2043-2015DPB103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 100 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTA2043-2015DPB103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.6212 / $0.7057 | Buy Now |
DISTI #
PTA2043-2015DPB103
|
Avnet Abacus | Slide Potentiometer, Low Profile Type, 10 kOhm, � 20%, 100 mW, Linear, Through Hole (Alt: PTA2043-2015DPB103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Carbon Film POT 10K Ohm 20% 0.1W(1/10W) (35 X 9 X 24.5mm) Pin Thru-Hole Automotive RoHS: Compliant |
1007 In Stock |
|
$0.7300 / $1.1990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTA2043-2015DPB103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTA2043-2015DPB103
Bourns Inc
Potentiometer, Carbon Composition, 0.1W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 3.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 5.7 mm | |
Package Length | 35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for PTA2043-2015DPB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTA2043-2015DPB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDV20-31M-103B | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 0.1W, 10000ohm, ROHS COMPLIANT | Bourns Inc | PTA2043-2015DPB103 vs PDV20-31M-103B |
PDV30-21M-103B | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 0.1W, 10000ohm, ROHS COMPLIANT | Bourns Inc | PTA2043-2015DPB103 vs PDV30-21M-103B |
PDV10-21M-103B | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 0.1W, 10000ohm, ROHS COMPLIANT | Bourns Inc | PTA2043-2015DPB103 vs PDV10-21M-103B |
PTA2043-2215CIB103 | Potentiometer, Carbon Composition, 0.1W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA2043-2015DPB103 vs PTA2043-2215CIB103 |
PDV30-31M-103B | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 0.1W, 10000ohm, ROHS COMPLIANT | Bourns Inc | PTA2043-2015DPB103 vs PDV30-31M-103B |
PDV15-21M-103B | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 0.1W, 10000ohm, ROHS COMPLIANT | Bourns Inc | PTA2043-2015DPB103 vs PDV15-21M-103B |
PDV15-31M-103B | RESISTOR, POTENTIOMETER, CARBON COMPOSITION, 0.1W, 10000ohm, ROHS COMPLIANT | Bourns Inc | PTA2043-2015DPB103 vs PDV15-31M-103B |
PTA2043-2015CIB103 | Potentiometer, Carbon Composition, 0.1W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA2043-2015DPB103 vs PTA2043-2015CIB103 |