Part Details for PTA2044-2015CPB103 by Bourns Inc
Overview of PTA2044-2015CPB103 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTA2044-2015CPB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K0682
|
Newark | Panel Control - Slide Carbon /Box |Bourns PTA2044-2015CPB103 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8680 / $0.9410 | Buy Now |
DISTI #
PTA2044-2015CPB103-ND
|
DigiKey | SLIDE POT 10K OHM 0.05W TOP 20MM Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1181 | Buy Now |
DISTI #
PTA2044-2015CPB103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 50 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTA2044-2015CPB103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.7688 / $0.8733 | Buy Now |
DISTI #
652-PTA2442015CPB103
|
Mouser Electronics | Slide Potentiometers 10K LINEAR RoHS: Compliant | 976 |
|
$0.9710 / $2.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8440 / $1.2300 | Buy Now |
DISTI #
PTA2044-2015CPB103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 50 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTA2044-2015CPB103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.7688 / $0.8733 | Buy Now |
DISTI #
PTA2044-2015CPB103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 50 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTA2044-2015CPB103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.7688 / $0.8733 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8440 / $1.2300 | Buy Now |
Part Details for PTA2044-2015CPB103
PTA2044-2015CPB103 CAD Models
PTA2044-2015CPB103 Part Data Attributes
|
PTA2044-2015CPB103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTA2044-2015CPB103
Bourns Inc
Potentiometer, Carbon Composition, 0.05W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 2 | |
JESD-609 Code | e3 | |
Lead Length | 3.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 5.7 mm | |
Package Length | 35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |