Part Details for PTA4543-2010CPB103 by Bourns Inc
Overview of PTA4543-2010CPB103 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTA4543-2010CPB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3204
|
Newark | Panel Control - Slide Carbon /Box |Bourns PTA4543-2010CPB103 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8790 / $0.9540 | Buy Now |
DISTI #
PTA4543-2010CPB103-ND
|
DigiKey | SLIDE POT 10K OHM 0.25W TOP 45MM Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1326 | Buy Now |
DISTI #
PTA4543-2010CPB103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 250 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTA4543-2010CPB103) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.7788 / $0.8847 | Buy Now |
DISTI #
652-PTA45432010CPB10
|
Mouser Electronics | Slide Potentiometers 10MM SHAFT NO DET 45MM STRK SNG LIN RoHS: Compliant | 261 |
|
$0.9430 / $2.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8550 / $1.2460 | Buy Now |
DISTI #
PTA4543-2010CPB103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 250 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTA4543-2010CPB103) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.7788 / $0.8847 | Buy Now |
DISTI #
PTA4543-2010CPB103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 250 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTA4543-2010CPB103) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.7788 / $0.8847 | Buy Now |
DISTI #
PTA4543-2010CPB103
|
Avnet Abacus | Slide Potentiometer, Low Profile Type, 10 kOhm, � 20%, 250 mW, Linear, Through Hole (Alt: PTA4543-2010CPB103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8550 / $1.2460 | Buy Now |
Part Details for PTA4543-2010CPB103
PTA4543-2010CPB103 CAD Models
PTA4543-2010CPB103 Part Data Attributes
|
PTA4543-2010CPB103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTA4543-2010CPB103
Bourns Inc
POT SLIDE 10K OHM .25W 45MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
Lead Length | 3.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 5.7 mm | |
Package Length | 60 mm | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |