-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8050
|
Newark | Potentiometer, Slide, 10Kohm, 20%, 0.25W, Slide Potentiometer Type:Low Profile, Track Resistance:10Kohm, Resistance Tolerance:± 20%, Power Rating:250Mw, Track Taper:Linear, Potentiometer Mounting:Through Hole, Length Of Travel:60Mm Rohs Compliant: Yes |Bourns PTA6043-2015DPB103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$1.3900 / $2.3800 | Buy Now |
DISTI #
43AC3914
|
Newark | Potentiometer, Slide, 10K, 20%, 0.25W, Track Resistance:10Kohm, Power Rating:250Mw, Resistance Tolerance:± 20%, Product Range:Pta Series, Track Taper:Linear, Temperature Coefficient:-, Svhc:No Svhc (15-Jan-2018), External Depth:9Mm, Rohs Compliant: Yes |Bourns PTA6043-2015DPB103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2240 |
|
$1.1300 / $1.7300 | Buy Now |
DISTI #
PTA6043-2015DPB103-ND
|
DigiKey | SLIDE POT 10K OHM 0.25W TOP 60MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
482 In Stock |
|
$1.0302 / $2.2700 | Buy Now |
DISTI #
PTA6043-2015DPB103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 250 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTA6043-2015DPB103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.8500 / $0.9656 | Buy Now |
DISTI #
05R8050
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 250 mW, Linear, Through Hole - Bulk (Alt: 05R8050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 15 Partner Stock |
|
$1.3900 | Buy Now |
DISTI #
652-PTA60432015DPB10
|
Mouser Electronics | Slide Potentiometers 15MM SHAFT NO DET 60MM STRK SNG LIN RoHS: Compliant | 600 |
|
$1.0300 / $2.2700 | Buy Now |
DISTI #
70407915
|
RS | PTA Series, Linear Potentiometer, 10kOhms, +/-20%, 0.25W, Through Hole | Bourns PTA6043-2015DPB103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9800 / $2.3200 | RFQ |
|
Onlinecomponents.com | Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (75 X 9 X 24.5mm) Pin Thru-Hole Automotive RoHS: Compliant |
357 In Stock |
|
$0.9800 / $1.3480 | Buy Now |
DISTI #
PTA6043-2015DPB103
|
TTI | Slide Potentiometers 15MM SHAFT NO DET 60MM STRK SNG LIN pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Tray |
Americas - 990 In Stock |
|
$1.0200 / $1.6600 | Buy Now |
DISTI #
PTA6043-2015DPB103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 250 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTA6043-2015DPB103) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$0.8500 / $0.9656 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTA6043-2015DPB103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTA6043-2015DPB103
Bourns Inc
Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 3.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 5.7 mm | |
Package Length | 75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for PTA6043-2015DPB103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTA6043-2015DPB103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTA6043-2015CIB103 | Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA6043-2015DPB103 vs PTA6043-2015CIB103 |
PTA6043-2215CIB103 | Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA6043-2015DPB103 vs PTA6043-2215CIB103 |
1023-626-AB103 | RESISTOR, POTENTIOMETER, CARBON FILM, 0.25W, 10000ohm | Bourns Inc | PTA6043-2015DPB103 vs 1023-626-AB103 |
PTF45151B103B2 | Potentiometer, Carbon Film, 0.25W, 10000ohm, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA6043-2015DPB103 vs PTF45151B103B2 |
PTA4543-2015CIB103 | Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA6043-2015DPB103 vs PTA4543-2015CIB103 |
PTA4543-2215CIB103 | Potentiometer, Carbon Composition, 0.25W, 10000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA6043-2015DPB103 vs PTA4543-2215CIB103 |
1023-626-DB103 | RESISTOR, POTENTIOMETER, CARBON FILM, 0.25W, 10000ohm | Bourns Inc | PTA6043-2015DPB103 vs 1023-626-DB103 |
1023-626-EB103 | RESISTOR, POTENTIOMETER, CARBON FILM, 0.25W, 10000ohm | Bourns Inc | PTA6043-2015DPB103 vs 1023-626-EB103 |
PTF45-201A-103B2 | Slide Potentiometers 10Kohms Travel=45mm | Bourns Inc | PTA6043-2015DPB103 vs PTF45-201A-103B2 |
PTF45151A103B2 | Potentiometer, Carbon Film, 0.25W, 10000ohm, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA6043-2015DPB103 vs PTF45151A103B2 |