Part Details for PTA6044-2015CPB104 by Bourns Inc
Overview of PTA6044-2015CPB104 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTA6044-2015CPB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T0531
|
Newark | Panel Control - Slide Carbon /Box |Bourns PTA6044-2015CPB104 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.2600 | Buy Now |
DISTI #
PTA6044-2015CPB104-ND
|
DigiKey | SLIDE POT 100K OHM 0.125W TOP Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4980 | Buy Now |
DISTI #
PTA6044-2015CPB104
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 100 kOhm, ± 20%, 125 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTA6044-2015CPB104) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$1.0300 / $1.1701 | Buy Now |
DISTI #
652-PTA6044215CPB104
|
Mouser Electronics | Slide Potentiometers 15MM SHAFT NO DET 60MM STRK DUAL LIN RoHS: Compliant | 270 |
|
$1.2400 / $2.7500 | Buy Now |
DISTI #
70407952
|
RS | PTA Series, Linear Potentiometer w/ 4 mm Dia. Shaft,100kOhm,+/-20%,0.125W, PCB Mnt | Bourns PTA6044-2015CPB104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1500 / $1.3500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $1.6500 | Buy Now |
DISTI #
PTA6044-2015CPB104
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 100 kOhm, ± 20%, 125 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTA6044-2015CPB104) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$1.0300 / $1.1701 | Buy Now |
DISTI #
PTA6044-2015CPB104
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 100 kOhm, ± 20%, 125 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTA6044-2015CPB104) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$1.0300 / $1.1701 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1300 / $1.6500 | Buy Now |
Part Details for PTA6044-2015CPB104
PTA6044-2015CPB104 CAD Models
PTA6044-2015CPB104 Part Data Attributes
|
PTA6044-2015CPB104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTA6044-2015CPB104
Bourns Inc
Potentiometer, Carbon Composition, 0.125W, 100000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Rectangular | |
Ganging Number | 2 | |
JESD-609 Code | e3 | |
Lead Length | 3.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 5.7 mm | |
Package Length | 75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 9 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 100000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for PTA6044-2015CPB104
This table gives cross-reference parts and alternative options found for PTA6044-2015CPB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTA6044-2015CPB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTA4544-2015CIB104 | Potentiometer, Carbon Composition, 0.125W, 100000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA6044-2015CPB104 vs PTA4544-2015CIB104 |
PTA6044-2015CIB104 | Potentiometer, Carbon Composition, 0.125W, 100000ohm, 200V, 20% +/-Tol, ROHS COMPLIANT | Bourns Inc | PTA6044-2015CPB104 vs PTA6044-2015CIB104 |