Part Details for PTB0143-2010APB103 by Bourns Inc
Overview of PTB0143-2010APB103 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTB0143-2010APB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9048
|
Newark | Panel Control - Slide Carbon /Box |Bourns PTB0143-2010APB103 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $3.5000 | Buy Now |
DISTI #
118-PTB0143-2010APB103-ND
|
DigiKey | SLIDE POT 10K OHM 0.5W TOP 100MM Min Qty: 800 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3815 | Buy Now |
DISTI #
PTB0143-2010APB103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 500 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTB0143-2010APB103) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$2.7000 / $3.0672 | Buy Now |
DISTI #
652-PB01432010APB103
|
Mouser Electronics | Slide Potentiometers PANEL CONTROL - SLIDE CARBON RoHS: Compliant | 0 |
|
$3.3300 / $3.3800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.6800 / $5.6200 | Buy Now | |
DISTI #
PTB0143-2010APB103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 500 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTB0143-2010APB103) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$2.7000 / $3.0672 | Buy Now |
DISTI #
PTB0143-2010APB103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 500 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTB0143-2010APB103) RoHS: Not Compliant Min Qty: 800 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$2.7000 / $3.0672 | Buy Now |
|
Master Electronics | 0 |
|
$2.6800 / $5.6200 | Buy Now |
Part Details for PTB0143-2010APB103
PTB0143-2010APB103 CAD Models
PTB0143-2010APB103 Part Data Attributes
|
PTB0143-2010APB103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTB0143-2010APB103
Bourns Inc
Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Metal Housing | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 8 mm | |
Package Length | 128 mm | |
Package Style | PCB Mount | |
Package Width | 15 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 500 V |