-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.25W, 10000ohm, 350V, 20% +/-Tol
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6263
|
Newark | Panel Control - Slide Carbon /Box |Bourns PTB0143-2010BPA103 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $3.5000 | Buy Now |
DISTI #
118-PTB0143-2010BPA103-ND
|
DigiKey | SLIDE POT 10KOHM 0.25W TOP 100MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
100 In Stock |
|
$3.2724 / $6.5400 | Buy Now |
DISTI #
PTB0143-2010BPA103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 250 mW, Audio, Through Hole - Boxed Product (Development Kits) (Alt: PTB0143-2010BPA103) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$2.7000 / $3.0672 | Buy Now |
DISTI #
652-PTB1432010BPA103
|
Mouser Electronics | Slide Potentiometers 10K AUDIO RoHS: Compliant | 142 |
|
$3.2700 / $6.5400 | Buy Now |
DISTI #
70774649
|
RS | PANEL CONTROL - SLIDE CARBON | Bourns PTB0143-2010BPA103 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7500 / $4.4100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6800 / $5.6200 | Buy Now |
DISTI #
PTB0143-2010BPA103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 250 mW, Audio, Through Hole - Boxed Product (Development Kits) (Alt: PTB0143-2010BPA103) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$2.7000 / $3.0672 | Buy Now |
DISTI #
PTB0143-2010BPA103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 250 mW, Audio, Through Hole - Boxed Product (Development Kits) (Alt: PTB0143-2010BPA103) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$2.7000 / $3.0672 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6800 / $5.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTB0143-2010BPA103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTB0143-2010BPA103
Bourns Inc
Potentiometer, Carbon, 0.25W, 10000ohm, 350V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Metal Housing | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 8 mm | |
Package Length | 128 mm | |
Package Style | PCB Mount | |
Package Width | 15 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 350 V |