-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3216
|
Newark | Panel Control - Slide Carbon /Box |Bourns PTB0153-2010BPB103 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $3.6900 | Buy Now |
DISTI #
118-PTB0153-2010BPB103-ND
|
DigiKey | SLIDE POT 10K OHM 0.5W TOP 100MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
689 In Stock |
|
$3.4497 / $6.9000 | Buy Now |
DISTI #
PTB0153-2010BPB103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 500 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTB0153-2010BPB103) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$2.8462 / $3.2333 | Buy Now |
DISTI #
652-PTB01532010BPB10
|
Mouser Electronics | Slide Potentiometers PANEL CONTROL 9MM-ST-CARBON RoHS: Compliant | 838 |
|
$3.2200 / $6.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8300 / $5.9200 | Buy Now |
|
Bristol Electronics | 440 |
|
RFQ | ||
|
Quest Components | 352 |
|
$3.9072 / $7.1040 | Buy Now | |
DISTI #
PTB0153-2010BPB103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 500 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTB0153-2010BPB103) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$2.8462 / $3.2333 | Buy Now |
DISTI #
PTB0153-2010BPB103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 500 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTB0153-2010BPB103) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$2.8462 / $3.2333 | Buy Now |
DISTI #
PTB0153-2010BPB103
|
Avnet Abacus | Slide Potentiometer, Low Profile Type, 10 kOhm, � 20%, 500 mW, Linear, Through Hole (Alt: PTB0153-2010BPB103) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTB0153-2010BPB103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTB0153-2010BPB103
Bourns Inc
Potentiometer, Carbon, 0.5W, 10000ohm, 500V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Metal Housing | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 8 mm | |
Package Length | 128 mm | |
Package Style | PCB Mount | |
Package Width | 15 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 500 V |