Part Details for PTB48540AAZ by Texas Instruments
Overview of PTB48540AAZ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTB48540AAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 96 |
|
$33.5200 / $39.4400 | Buy Now |
Part Details for PTB48540AAZ
PTB48540AAZ CAD Models
PTB48540AAZ Part Data Attributes
|
PTB48540AAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTB48540AAZ
Texas Instruments
1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, PACKAGE-13
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, PACKAGE-13 | |
Pin Count | 13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 57 V | |
Input Voltage-Min | 48 V | |
Input Voltage-Nom | 36 V | |
JESD-30 Code | R-XDMA-P13 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | YES |
Alternate Parts for PTB48540AAZ
This table gives cross-reference parts and alternative options found for PTB48540AAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTB48540AAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTB48540AAH | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, PACKAGE-13 | Texas Instruments | PTB48540AAZ vs PTB48540AAH |
PTB48540BAS | 1-OUTPUT 10W DC-DC REG PWR SUPPLY MODULE | Texas Instruments | PTB48540AAZ vs PTB48540BAS |