-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.25W, 10000ohm, 500V, 20% +/-Tol
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5199
|
Newark | Potentiometer, Slide, 10K, 60Mm, Track Resistance:10Kohm, Power Rating:250Mw, Resistance Tolerance:± 20%, Product Range:Ptb Series, Track Taper:Linear, Temperature Coefficient:-, Svhc:No Svhc (15-Jan-2018), External Depth:16Mm, Rohs Compliant: Yes |Bourns PTB6043-2010BPB103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 787 |
|
$3.7400 / $6.7700 | Buy Now |
DISTI #
14P6266
|
Newark | Pot, Slide, 10Kohm, 20%, 0.25W, Track Resistance:10Kohm, Resistance Tolerance:± 20%, Power Rating:250Mw, Track Taper:Linear, Product Range:Ptb Series Rohs Compliant: Yes |Bourns PTB6043-2010BPB103 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 | Buy Now |
DISTI #
PTB6043-2010BPB103-ND
|
DigiKey | SLIDE POT 10K OHM 0.25W TOP 60MM Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1239 In Stock |
|
$2.9982 / $6.0000 | Buy Now |
DISTI #
PTB6043-2010BPB103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 250 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTB6043-2010BPB103) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$2.4737 / $2.8102 | Buy Now |
DISTI #
652-PTB6432010BPB103
|
Mouser Electronics | Slide Potentiometers 10K LINEAR RoHS: Compliant | 1128 |
|
$2.9900 / $5.8000 | Buy Now |
DISTI #
70407918
|
RS | PTB Series, Linear Potentiometer, 10kOhms, +/-20%, 0.25W, Through Hole | Bourns PTB6043-2010BPB103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1500 / $6.0600 | RFQ |
|
Onlinecomponents.com | Res Carbon Film POT 10K Ohm 20% 0.25W(1/4W) (88 X 16 X 18mm) Pin Thru-Hole RoHS: Compliant |
600 In Stock |
|
$2.4400 / $3.6200 | Buy Now |
DISTI #
PTB6043-2010BPB103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 250 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTB6043-2010BPB103) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$2.4737 / $2.8102 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 33 |
|
$6.8818 / $6.9894 | Buy Now |
DISTI #
PTB6043-2010BPB103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 250 mW, Linear, Through Hole - Boxed Product (Development Kits) (Alt: PTB6043-2010BPB103) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$2.4737 / $2.8102 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTB6043-2010BPB103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTB6043-2010BPB103
Bourns Inc
Potentiometer, Carbon, 0.25W, 10000ohm, 500V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Metal Housing | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 8 mm | |
Package Length | 88 mm | |
Package Style | PCB Mount | |
Package Width | 15 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 500 V |