Part Details for PTB6044-2010BPA103 by Bourns Inc
Overview of PTB6044-2010BPA103 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTB6044-2010BPA103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P5200
|
Newark | Slide Potentiometer, 10K, 20%, 0.125W, Slide Potentiometer Type:Low Profile, Track Resistance:10Kohm, Resistance Tolerance:± 20%, Power Rating:125Mw, Track Taper:Log (Audio), Potentiometer Mounting:Through Hole, Length Of Travel:60Mmrohs Compliant: Yes |Bourns PTB6044-2010BPA103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 216 |
|
$5.0000 / $7.3000 | Buy Now |
DISTI #
PTB6044-2010BPA103-ND
|
DigiKey | SLIDE POT 10KOHM 0.125W TOP 60MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
386 In Stock |
|
$3.2345 / $6.4700 | Buy Now |
DISTI #
PTB6044-2010BPA103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 125 mW, Audio, Through Hole - Boxed Product (Development Kits) (Alt: PTB6044-2010BPA103) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$2.6688 / $3.0317 | Buy Now |
DISTI #
652-PTB60442010BPA10
|
Mouser Electronics | Slide Potentiometers 10MM SHAFT NO DET 60MM STRK DUAL AUD RoHS: Compliant | 379 |
|
$3.2300 / $6.4700 | Buy Now |
DISTI #
70407919
|
RS | PTB Series, Logarithmic Potentiometer, 10kOhms, +/-20%, 0.25W, Through Hole | Bourns PTB6044-2010BPA103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5500 / $6.5200 | RFQ |
|
Onlinecomponents.com | Res Carbon Film POT 10K Ohm 20% 0.125W(1/8W) (88 X 16 X 18mm) Pin Thru-Hole RoHS: Compliant | 0 |
|
$2.6500 / $5.5500 | Buy Now |
DISTI #
PTB6044-2010BPA103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 125 mW, Audio, Through Hole - Boxed Product (Development Kits) (Alt: PTB6044-2010BPA103) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$2.6688 / $3.0317 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 77 |
|
$4.9918 / $5.5465 | Buy Now |
DISTI #
PTB6044-2010BPA103
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 10 kOhm, ± 20%, 125 mW, Audio, Through Hole - Boxed Product (Development Kits) (Alt: PTB6044-2010BPA103) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$2.6688 / $3.0317 | Buy Now |
DISTI #
1688413
|
element14 Asia-Pacific | POTENTIOMETER, SLIDE, 10K, 60MM RoHS: Compliant Min Qty: 1 Container: Each | 216 |
|
$3.3906 / $6.7885 | Buy Now |
Part Details for PTB6044-2010BPA103
PTB6044-2010BPA103 CAD Models
PTB6044-2010BPA103 Part Data Attributes
|
PTB6044-2010BPA103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTB6044-2010BPA103
Bourns Inc
Potentiometer, Carbon, 0.125W, 10000ohm, 350V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Metal Housing | |
Ganging Number | 2 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 8 mm | |
Package Length | 88 mm | |
Package Style | PCB Mount | |
Package Width | 15 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 10000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 250 V |