-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Carbon, 0.125W, 100000ohm, 350V, 20% +/-Tol
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P6267
|
Newark | Panel Control - Slide Carbon /Box |Bourns PTB6044-2010BPA104 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8400 / $3.4600 | Buy Now |
DISTI #
PTB6044-2010BPA104-ND
|
DigiKey | SLIDE POT 100K OHM 0.125W TOP Min Qty: 500 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4502 | Buy Now |
DISTI #
PTB6044-2010BPA104
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 100 kOhm, ± 20%, 125 mW, Audio, Through Hole - Boxed Product (Development Kits) (Alt: PTB6044-2010BPA104) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$2.6688 / $3.0317 | Buy Now |
DISTI #
652-PTB6442010BPA104
|
Mouser Electronics | Slide Potentiometers 100K AUDIO RoHS: Compliant | 0 |
|
$3.6600 | Order Now |
DISTI #
70774651
|
RS | PANEL CONTROL - SLIDE CARBON | Bourns PTB6044-2010BPA104 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1100 / $3.6600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6500 / $5.5500 | Buy Now |
DISTI #
PTB6044-2010BPA104
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 100 kOhm, ± 20%, 125 mW, Audio, Through Hole - Boxed Product (Development Kits) (Alt: PTB6044-2010BPA104) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$2.6688 / $3.0317 | Buy Now |
DISTI #
PTB6044-2010BPA104
|
Avnet Americas | Slide Potentiometer, Low Profile Type, 100 kOhm, ± 20%, 125 mW, Audio, Through Hole - Boxed Product (Development Kits) (Alt: PTB6044-2010BPA104) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Box | 0 |
|
$2.6688 / $3.0317 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.6500 / $5.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PTB6044-2010BPA104
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
PTB6044-2010BPA104
Bourns Inc
Potentiometer, Carbon, 0.125W, 100000ohm, 350V, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | PCB Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SLIDE | |
Construction | Metal Housing | |
Ganging Number | 2 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 8 mm | |
Package Length | 88 mm | |
Package Style | PCB Mount | |
Package Width | 15 mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 100000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Tolerance | 20% | |
Working Voltage | 250 V |