Part Details for PTC10MV10-102A1010 by Amphenol Piher
Overview of PTC10MV10-102A1010 by Amphenol Piher
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC10MV10-102A1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1993-PTC10MV10-102A1010-ND
|
DigiKey | TRIMMER 1K OHM 0.33W PC PIN TOP Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4991 In Stock |
|
$0.6783 / $1.2700 | Buy Now |
|
Quest Components | 1200 |
|
$0.1680 / $0.8400 | Buy Now |