Part Details for PTC10MV10-104A0505 by Amphenol Piher
Overview of PTC10MV10-104A0505 by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC10MV10-104A0505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4567
|
Newark | Trimmer, 100K, 0.33W, 1Turn, Track Resistance:100Kohm, No. Of Turns:1Turns, Potentiometer Mounting:Through Hole, Product Range:Ptc-10 Series, Power Rating:330Mw, Resistance Tolerance:± 5%, Temperature Coefficient:± 100Ppm/°C, Rohs Compliant: Yes |Amphenol Piher Sensors And Controls PTC10MV10-104A0505 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$0.6300 / $1.0900 | Buy Now |
DISTI #
APRPTC10MV10-104A0505
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PTC10MV10-104A5
|
TME | Potentiometer: mounting, single turn,horizontal, 100kΩ, 330mW Min Qty: 2000 | 0 |
|
$0.5490 | RFQ |