Part Details for PTC10MV10-504A1010 by Amphenol Piher
Overview of PTC10MV10-504A1010 by Amphenol Piher
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC10MV10-504A1010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6813
|
Newark | 10Mm Cermet Potentiometer |Amphenol Piher Sensors And Controls PTC10MV10-504A1010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7900 / $1.3600 | Buy Now |
|
Onlinecomponents.com | 10mm Cermet Potentiometer - Through Hole - Vertical Adjust - 500K Ohm - Linear Taper - 0.33W - 10% Bulk -40° to +90°C |
498 Partner Stock |
|
$0.5930 / $1.5300 | Buy Now |
|
Master Electronics | 10mm Cermet Potentiometer - Through Hole - Vertical Adjust - 500K Ohm - Linear Taper - 0.33W - 10% Bulk -40° to +90°C |
498 Partner Stock |
|
$0.5930 / $1.5300 | Buy Now |