Part Details for PTC305C12 by Vishay Intertechnologies
Overview of PTC305C12 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTC305C12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTC305C12
|
Avnet Americas | Thermistor PTC 40Ohm 30% 2-Pin - Bulk (Alt: PTC305C12) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PTC305C12
|
TTI | PTC Thermistors 40R OHM 15AMP PTC 500V C12 RoHS: Compliant pbFree: Pb-Free Min Qty: 126 Package Multiple: 126 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
PTC305C12
|
Avnet Americas | Thermistor PTC 40Ohm 30% 2-Pin - Bulk (Alt: PTC305C12) RoHS: Compliant Min Qty: 126 Package Multiple: 126 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for PTC305C12
PTC305C12 CAD Models
PTC305C12 Part Data Attributes:
|
PTC305C12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTC305C12
Vishay Intertechnologies
PTC Thermistor, 40ohm, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 38.1 mm | |
Package Length | 60.2 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Reference Standard | CUL; UL | |
Resistance | 40 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Technology | CERAMIC | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | LUG | |
Thermistor Application | MOTOR START | |
Tolerance | 30% | |
Working Voltage | 500 V |