Part Details for PTCCL09H251FBE by Vishay Intertechnologies
Overview of PTCCL09H251FBE by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTCCL09H251FBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F6792
|
Newark | Ptc Cp Ldd 8D50 A250 145 140 B E3 |Vishay PTCCL09H251FBE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5460 / $0.5930 | Buy Now |
DISTI #
PTCCL09H251FBE
|
Avnet Americas | Thermistor PTC 9.4Ohm 20% 2-Pin Radial Bulk (Alt: PTCCL09H251FBE) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.5224 / $0.6637 | Buy Now |
DISTI #
594-2381-661-52512
|
Mouser Electronics | PTC Thermistors 9.4 OHM 20% NTC RoHS: Compliant | 249 |
|
$0.5930 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 250 Lead time: 12 Weeks | 0 |
|
$0.5530 | Buy Now |
DISTI #
PTCCL09H251FBE
|
TTI | PTC Thermistors 9.4 OHM 20% NTC pbFree: Pb-Free Min Qty: 1500 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.5500 / $0.6200 | Buy Now |
DISTI #
PTCCL09H251FBE
|
Avnet Abacus | Thermistor PTC 9.4Ohm 20% 2-Pin Radial Bulk (Alt: PTCCL09H251FBE) RoHS: Compliant Min Qty: 1500 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTCCL09H251FBE
PTCCL09H251FBE CAD Models
PTCCL09H251FBE Part Data Attributes
|
PTCCL09H251FBE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTCCL09H251FBE
Vishay Intertechnologies
PTC Thermistor, 9.4ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistance | 9.4 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |