Part Details for PTCHP12S090HYE by Vishay Intertechnologies
Overview of PTCHP12S090HYE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTCHP12S090HYE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTCHP12S090HYE
|
Avnet Americas | Thermistor PTC 1.2KOhm 35% 2-Pin SMD (Alt: PTCHP12S090HYE) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.7263 / $0.9227 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 850 Lead time: 12 Weeks | 0 |
|
$0.7690 | Buy Now |
DISTI #
PTCHP12S090HYE
|
Avnet Abacus | Thermistor PTC 1.2KOhm 35% 2-Pin SMD (Alt: PTCHP12S090HYE) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTCHP12S090HYE
PTCHP12S090HYE CAD Models
PTCHP12S090HYE Part Data Attributes
|
PTCHP12S090HYE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTCHP12S090HYE
Vishay Intertechnologies
PTC Thermistor, 1200ohm, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Resistance | 1200 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | HEATING ELEMENT | |
Tolerance | 35% |