Part Details for PTCLL05P131TBE by Vishay Intertechnologies
Overview of PTCLL05P131TBE by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for PTCLL05P131TBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R0258
|
Newark | Ptc Lg Ldd 5D00 A130 700 110 B E3 |Vishay PTCLL05P131TBE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.4780 | Buy Now |
DISTI #
PTCLL05P131TBE
|
Avnet Americas | Thermistor PTC 750Ohm 2-Pin Radial Bulk - Bulk (Alt: PTCLL05P131TBE) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4212 / $0.5351 | Buy Now |
DISTI #
594-PTCLL05P131TBE
|
Mouser Electronics | PTC Thermistors PTC LG LDD 5D00 A130 700 110 B e3 RoHS: Compliant | 0 |
|
$0.4790 / $1.2600 | Order Now |
DISTI #
V36:1790_09470334
|
Arrow Electronics | Thermistor PTC 750 Ohm 2-Pin Radial Bulk Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1949 | Americas - 1146 |
|
$0.1427 / $0.2931 | Buy Now |
|
Future Electronics | Thermistor PTC 750 Ohm 2-Pin Radial RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4300 / $0.4700 | Buy Now |
|
Future Electronics | Thermistor PTC 750 Ohm 2-Pin Radial RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.4300 / $0.4700 | Buy Now |
DISTI #
36200379
|
Verical | Thermistor PTC 750 Ohm 2-Pin Radial Bulk Min Qty: 21 Package Multiple: 1 Date Code: 1949 | Americas - 1146 |
|
$0.1427 | Buy Now |
DISTI #
PTCLL05P131TBE
|
Avnet Abacus | Thermistor PTC 750Ohm 2-Pin Radial Bulk (Alt: PTCLL05P131TBE) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PTCLL05P131TBE
PTCLL05P131TBE CAD Models
PTCLL05P131TBE Part Data Attributes:
|
PTCLL05P131TBE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTCLL05P131TBE
Vishay Intertechnologies
PTC Thermistor, 750ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | 500 TO 750 OHMS AT 25 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistance | 750 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |