Part Details for PTD-50-M-01 by TE Connectivity
Overview of PTD-50-M-01 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTD-50-M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3301
|
Newark | Ptd-50-M-01 |Raychem Te Connectivity PTD-50-M-01 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$64.5300 / $66.5500 | Buy Now |
DISTI #
2266-PTD-50-M-01-ND
|
DigiKey | PTD-50-M-01 Min Qty: 1 Lead time: 36 Weeks Container: Tray MARKETPLACE PRODUCT |
20 In Stock |
|
$67.1900 / $71.1400 | Buy Now |
DISTI #
PTD-50-M-01-ND
|
DigiKey | PTD-50-M-01 Min Qty: 1 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$68.2750 | Buy Now |
DISTI #
650-PTD-50-M-01
|
Mouser Electronics | RF Connectors / Coaxial Connectors PTD-50-M-01 | 0 |
|
$70.6200 | Order Now |
|
Onlinecomponents.com | Conn TNC PL 50Ohm |
20 Partner Stock |
|
$51.7300 / $83.7100 | Buy Now |
DISTI #
RYCPTD-50-M-01
|
Interstate Connecting Components | PTD-50-M-01 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity PTD-50-M-01
|
PEI Genesis | PTD-50-M-01 | 20 |
|
Buy Now | |
|
Master Electronics | Conn TNC PL 50Ohm |
20 Partner Stock |
|
$51.7300 / $83.7100 | Buy Now |