Part Details for PTEA415050N2AD by Texas Instruments
Overview of PTEA415050N2AD by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTEA415050N2AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTEA415050N2AD-ND
|
DigiKey | DC DC CONVERTER 5V 75W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
789 In Stock |
|
$90.8900 | Buy Now |
DISTI #
296-27222-ND
|
DigiKey | DC DC CONVERTER 5V 75W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
15 In Stock |
|
$78.6500 | Buy Now |
DISTI #
595-PTEA415050N2AD
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15A,48V In,5V Out Iso,DC/DC Converter RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Rochester Electronics | PTEA415050 15-A, 48-V Input, 5-V Output, Isolated, 1/8th Brick DC/DC Converter RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 789 |
|
$77.9900 / $91.7600 | Buy Now |
Part Details for PTEA415050N2AD
PTEA415050N2AD CAD Models
PTEA415050N2AD Part Data Attributes
|
PTEA415050N2AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTEA415050N2AD
Texas Instruments
1-OUTPUT 82.5W DC-DC REG PWR SUPPLY MODULE, LEAD FREE, PLASTIC, MODULE-8
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MODULE | |
Package Description | MODULE-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P8 | |
JESD-609 Code | e3 | |
Length | 56.39 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 15 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 13.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Total Power Output-Max | 82.5 W | |
Trim/Adjustable Output | YES | |
Width | 22.86 mm |