Part Details for PTF518K3430QXBF by Vishay Intertechnologies
Overview of PTF518K3430QXBF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF518K3430QXBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF518K3430QXBF
|
Avnet Americas | Res Metal Film 8.343kOhm 0.02% ± 15ppm/°C 1/20W Axial Leaded Bulk - Bulk (Alt: PTF518K3430QXBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2840 / $31.2816 | Buy Now |
DISTI #
PTF518K3430QXBF
|
Avnet Americas | Res Metal Film 8.343kOhm 0.02% ± 15ppm/°C 1/20W Axial Leaded Bulk - Bulk (Alt: PTF518K3430QXBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2840 / $31.2816 | Buy Now |
DISTI #
PTF518K3430QXBF
|
Avnet Americas | Res Metal Film 8.343kOhm 0.02% ± 15ppm/°C 1/20W Axial Leaded Bulk - Bulk (Alt: PTF518K3430QXBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2840 / $31.2816 | Buy Now |
Part Details for PTF518K3430QXBF
PTF518K3430QXBF CAD Models
PTF518K3430QXBF Part Data Attributes
|
PTF518K3430QXBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF518K3430QXBF
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 66 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.41 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 85 °C | |
Resistance | 8343 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 200 V |
Alternate Parts for PTF518K3430QXBF
This table gives cross-reference parts and alternative options found for PTF518K3430QXBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF518K3430QXBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF518K3430QXEK | Fixed Resistor, Metal Film, 0.05W, 8343ohm, 200V, 0.02% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF518K3430QXBF vs PTF518K3430QXEK |