Part Details for PTF518K3430QXEK by Vishay Intertechnologies
Overview of PTF518K3430QXEK by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF518K3430QXEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTF518K3430QXEK
|
Avnet Americas | Res Metal Film 8.343kOhm 0.02% ± 15ppm/°C 1/20W Axial Leaded Bulk - Bulk (Alt: PTF518K3430QXEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2840 / $31.2816 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$24.3200 | Buy Now |
DISTI #
PTF518K3430QXEK
|
Avnet Americas | Res Metal Film 8.343kOhm 0.02% ± 15ppm/°C 1/20W Axial Leaded Bulk - Bulk (Alt: PTF518K3430QXEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2840 / $31.2816 | Buy Now |
DISTI #
PTF518K3430QXEK
|
Avnet Americas | Res Metal Film 8.343kOhm 0.02% ± 15ppm/°C 1/20W Axial Leaded Bulk - Bulk (Alt: PTF518K3430QXEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2840 / $31.2816 | Buy Now |
Part Details for PTF518K3430QXEK
PTF518K3430QXEK CAD Models
PTF518K3430QXEK Part Data Attributes
|
PTF518K3430QXEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF518K3430QXEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.05W, 8343ohm, 200V, 0.02% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 66 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.41 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.78 mm | |
Package Length | 3.81 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 85 °C | |
Resistance | 8343 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 200 V |