Part Details for PTF56100K00BZEK by Vishay Dale
Overview of PTF56100K00BZEK by Vishay Dale
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF56100K00BZEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-PTF56100K00BZEK-ND
|
DigiKey | RES 100K OHM 0.1% 1/8W AXIAL Min Qty: 1 Lead time: 57 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6339 / $15.3200 | Buy Now |
DISTI #
70205389
|
RS | Resistor, Metal Film, Res 100 Kilohms, Pwr-Rtg 0.125 W, Tol 0.1%, Axial, Bulk | Vishay Dale PTF56100K00BZEK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 71 |
|
$4.6200 / $5.4300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 90 |
|
$0.6328 / $1.6875 | Buy Now |
Part Details for PTF56100K00BZEK
PTF56100K00BZEK CAD Models
PTF56100K00BZEK Part Data Attributes
|
PTF56100K00BZEK
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
PTF56100K00BZEK
Vishay Dale
RESISTOR, METAL FILM, 0.125 W, 0.1 %, 5 ppm, 100000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF56100K00BZEK
This table gives cross-reference parts and alternative options found for PTF56100K00BZEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56100K00BZEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56100K00AZEA | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100K00BZEK vs PTF56100K00AZEA |
PTF56100K00AZEB | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100K00BZEK vs PTF56100K00AZEB |
PTF56100K00AZEK | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100K00BZEK vs PTF56100K00AZEK |
PTF56100K00BZEK | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100K00BZEK vs PTF56100K00BZEK |
PTF56100K00AZR6 | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100K00BZEK vs PTF56100K00AZR6 |
PTF56100K00AZRE | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100K00BZEK vs PTF56100K00AZRE |
PTF56100K00BZBF | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100K00BZEK vs PTF56100K00BZBF |
PTF56100K00BZEB | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100K00BZEK vs PTF56100K00BZEB |
PTF56100K00AZBF | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 300V, 0.05% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100K00BZEK vs PTF56100K00AZBF |
PTF56100K00BZRE | Fixed Resistor, Metal Film, 0.125W, 100000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56100K00BZEK vs PTF56100K00BZRE |