Part Details for PTF561K8000BYEB by Vishay Intertechnologies
Overview of PTF561K8000BYEB by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF561K8000BYEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ0707
|
Newark | Ptf-56 1.8K .1% T-13 Eb E3 |Vishay PTF561K8000BYEB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6730 / $0.7530 | Buy Now |
DISTI #
PTF561K8000BYEB
|
Avnet Americas | Res Metal Film 1.8K Ohm 0.1% 1/8W ±10ppm/°C Conformal Axial Thru-Hole T/R - Tape and Reel (Alt: PTF561K8000BYEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.5110 / $3.4472 | Buy Now |
DISTI #
71-PTF561K8000BYEB
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 1.8Kohms .1% 10ppm RoHS: Compliant | 1890 |
|
$2.5100 / $5.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.6800 | Buy Now |
DISTI #
PTF561K8000BYEB
|
Avnet Americas | Res Metal Film 1.8K Ohm 0.1% 1/8W ±10ppm/°C Conformal Axial Thru-Hole T/R - Tape and Reel (Alt: PTF561K8000BYEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 55 Weeks, 0 Days Container: Reel | 0 |
|
$2.5110 / $3.4472 | Buy Now |
Part Details for PTF561K8000BYEB
PTF561K8000BYEB CAD Models
PTF561K8000BYEB Part Data Attributes:
|
PTF561K8000BYEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF561K8000BYEB
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 1800ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for PTF561K8000BYEB
This table gives cross-reference parts and alternative options found for PTF561K8000BYEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF561K8000BYEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF561K8000BYEA | Fixed Resistor, Metal Film, 0.125W, 1800ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K8000BYEB vs PTF561K8000BYEA |
PTF561K8000BYRE | Fixed Resistor, Metal Film, 0.125W, 1800ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K8000BYEB vs PTF561K8000BYRE |
PTF561K8000BYEK | Fixed Resistor, Metal Film, 0.125W, 1800ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K8000BYEB vs PTF561K8000BYEK |
PTF561K8000BYR6 | Fixed Resistor, Metal Film, 0.125W, 1800ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF561K8000BYEB vs PTF561K8000BYR6 |