Part Details for PTF5657K800BYSA by Vishay Intertechnologies
Overview of PTF5657K800BYSA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF5657K800BYSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58C1129
|
Newark | Ptf-56 57.8K .1% T-13 S09 |Vishay PTF5657K800BYSA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5120 | Buy Now |
DISTI #
PTF5657K800BYSA
|
Avnet Americas | Res Metal Film 57.8kOhm 0.1% ± 10ppm/°C 1/8W Axial Leaded SA (Alt: PTF5657K800BYSA) Min Qty: 5000 Package Multiple: 5000 Lead time: 55 Weeks, 0 Days | 0 |
|
$1.9710 / $2.5039 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.9500 | Buy Now |
DISTI #
PTF5657K800BYSA
|
Avnet Americas | Res Metal Film 57.8kOhm 0.1% ± 10ppm/°C 1/8W Axial Leaded SA (Alt: PTF5657K800BYSA) Min Qty: 5000 Package Multiple: 5000 Lead time: 55 Weeks, 0 Days | 0 |
|
$1.9710 / $2.5039 | Buy Now |