Part Details for PTF56800R00AYEK by Vishay Intertechnologies
Overview of PTF56800R00AYEK by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF56800R00AYEK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ6879
|
Newark | Ptf-56 800 .05% T-13 Ek E3 |Vishay PTF56800R00AYEK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9400 | Buy Now |
DISTI #
PTF56800R00AYEK
|
Avnet Americas | PTF-56 800 .05% T-13 EK e3 - Bulk (Alt: PTF56800R00AYEK) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$3.2875 / $9.5316 | Buy Now |
|
ComSIT USA | METAL FILM RESISTOR Fixed Resistor, Metal Film, 0.125W, 800ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount RoHS: Compliant |
|
|
RFQ |
Part Details for PTF56800R00AYEK
PTF56800R00AYEK CAD Models
PTF56800R00AYEK Part Data Attributes
|
PTF56800R00AYEK
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF56800R00AYEK
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 800ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 300 V |
Alternate Parts for PTF56800R00AYEK
This table gives cross-reference parts and alternative options found for PTF56800R00AYEK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTF56800R00AYEK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTF56800R00AYEB | Fixed Resistor, Metal Film, 0.125W, 800ohm, 300V, 0.05% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56800R00AYEK vs PTF56800R00AYEB |
PTF56800R00AYBF | Fixed Resistor, | Vishay Intertechnologies | PTF56800R00AYEK vs PTF56800R00AYBF |
PTF56800R00BYBF | Fixed Resistor, | Vishay Intertechnologies | PTF56800R00AYEK vs PTF56800R00BYBF |
PTF56800R00BYEK | Fixed Resistor, Metal Film, 0.125W, 800ohm, 300V, 0.1% +/-Tol, 10ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | PTF56800R00AYEK vs PTF56800R00BYEK |