Part Details for PTF569K8800FYBF by Vishay Intertechnologies
Overview of PTF569K8800FYBF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTF569K8800FYBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AJ7161
|
Newark | Ptf-56 9.88K 1% T-13 B14 |Vishay PTF569K8800FYBF Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9400 | Buy Now |
DISTI #
PTF569K8800FYBF
|
Avnet Americas | Res Metal Film 9.88kOhm 1% ± 10ppm/°C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF569K8800FYBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9710 / $11.5934 | Buy Now |
DISTI #
71-PTF569K8800FYBF
|
Mouser Electronics | Metal Film Resistors - Through Hole 1/8watt 9.88K ohms 1% 10ppm RoHS: Not Compliant | 0 |
|
$5.7200 / $10.2400 | Order Now |
DISTI #
PTF569K8800FYBF
|
Avnet Americas | Res Metal Film 9.88kOhm 1% ± 10ppm/°C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF569K8800FYBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9710 / $11.5934 | Buy Now |
DISTI #
PTF569K8800FYBF
|
Avnet Americas | Res Metal Film 9.88kOhm 1% ± 10ppm/°C 1/8W Axial Leaded Bulk - Bulk (Alt: PTF569K8800FYBF) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9710 / $11.5934 | Buy Now |
Part Details for PTF569K8800FYBF
PTF569K8800FYBF CAD Models
PTF569K8800FYBF Part Data Attributes
|
PTF569K8800FYBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PTF569K8800FYBF
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 55 Weeks | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.31 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 85 °C | |
Resistance | 9880 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |