Part Details for PTFL04BH222Q2N34B0 by Murata Manufacturing Co Ltd
Overview of PTFL04BH222Q2N34B0 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTFL04BH222Q2N34B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTFL04BH222Q2N34B0
|
Avnet Americas | Thermistor PTC 330Ohm 2-Pin Radial Bulk - Bulk (Alt: PTFL04BH222Q2N34B0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
RFQ | |
DISTI #
81-PTFL04BH222Q2N34B
|
Mouser Electronics | PTC Thermistors RoHS: Compliant | 86 |
|
$0.6650 / $0.8700 | Buy Now |
DISTI #
PTFL04BH222Q2N34B0
|
Avnet Abacus | Thermistor PTC 330Ohm 2-Pin Radial Bulk (Alt: PTFL04BH222Q2N34B0) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Symmetry Electronics | 2.2K OHM 2%, THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.4650 | Buy Now |
Part Details for PTFL04BH222Q2N34B0
PTFL04BH222Q2N34B0 CAD Models
PTFL04BH222Q2N34B0 Part Data Attributes
|
PTFL04BH222Q2N34B0
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTFL04BH222Q2N34B0
Murata Manufacturing Co Ltd
PTC Thermistor, 330ohm, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Murata Electronics | |
JESD-609 Code | e2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 5 mm | |
Package Length | 5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; UL | |
Resistance | 330 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 16 V |