Part Details for PTFM04BE222Q2N34BS by Murata Manufacturing Co Ltd
Overview of PTFM04BE222Q2N34BS by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PTFM04BE222Q2N34BS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PTFM04BE222Q2N34BS
|
Avnet Americas | Thermistor PTC 330 Ohm 2-Pin Radial Bulk - Bulk (Alt: PTFM04BE222Q2N34BS) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PTFM04BE222Q2N34BS
|
Avnet Americas | Thermistor PTC 330 Ohm 2-Pin Radial Bulk - Bulk (Alt: PTFM04BE222Q2N34BS) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3292416
|
Farnell | PTC THERMISTOR, 330R, 16V, THROUGH HOLE RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$0.4533 | Buy Now |
|
Symmetry Electronics | 16volt .1A 2.2k ohm PTC Thermistor, THERMISTOR LEAD TYPE Min Qty: 1 | 0 |
|
$0.3340 | Buy Now |
Part Details for PTFM04BE222Q2N34BS
PTFM04BE222Q2N34BS CAD Models
PTFM04BE222Q2N34BS Part Data Attributes:
|
PTFM04BE222Q2N34BS
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PTFM04BE222Q2N34BS
Murata Manufacturing Co Ltd
PTC Thermistor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 13.2 mm | |
Package Length | 7.5 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | CUL; UL; VDE | |
Resistance | 330 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 16 V |